
TLC2274CDR | |
|---|---|
DigiKey Part Number | 296-1306-2-ND - Tape & Reel (TR) 296-1306-1-ND - Cut Tape (CT) 296-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274CDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥15.50600 | ¥155.06 |
| 25 | ¥14.16480 | ¥354.12 |
| 100 | ¥12.69030 | ¥1,269.03 |
| 250 | ¥11.98720 | ¥2,996.80 |
| 500 | ¥11.67888 | ¥5,839.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.84557 | ¥27,113.92 |
| 5,000 | ¥10.62352 | ¥53,117.60 |
| 7,500 | ¥10.51230 | ¥78,842.25 |

