CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272ACP

DigiKey Part Number
296-7109-5-ND
Manufacturer
Manufacturer Product Number
TLC2272ACP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2272ACP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
2.4mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
3.6V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,055
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.77000¥38.77
10¥29.35600¥293.56
50¥25.58900¥1,279.45
100¥24.42160¥2,442.16
250¥23.18824¥5,797.06
500¥22.44496¥11,222.48
1,000¥21.83322¥21,833.22
2,500¥21.18745¥52,968.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.