
TLC2201CD | |
|---|---|
DigiKey Part Number | 296-2425-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2201CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2201CD Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2.7V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.9 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.52000 | ¥72.52 |
| 10 | ¥56.14300 | ¥561.43 |
| 75 | ¥48.32987 | ¥3,624.74 |
| 150 | ¥46.51360 | ¥6,977.04 |
| 300 | ¥45.01880 | ¥13,505.64 |
| 525 | ¥44.00709 | ¥23,103.72 |
| 1,050 | ¥42.95575 | ¥45,103.54 |


