
TL972QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24869-2-ND - Tape & Reel (TR) 296-24869-1-ND - Cut Tape (CT) 296-24869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL972QDRQ1 Models |
Category | Current - Supply 2mA (x2 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.56000 | ¥10.56 |
| 10 | ¥7.64600 | ¥76.46 |
| 25 | ¥6.90800 | ¥172.70 |
| 100 | ¥6.10320 | ¥610.32 |
| 250 | ¥5.71908 | ¥1,429.77 |
| 500 | ¥5.48738 | ¥2,743.69 |
| 1,000 | ¥5.36956 | ¥5,369.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.09524 | ¥12,738.10 |
| 5,000 | ¥4.97390 | ¥24,869.50 |
| 7,500 | ¥4.91314 | ¥36,848.55 |
| 12,500 | ¥4.84580 | ¥60,572.50 |
| 17,500 | ¥4.80646 | ¥84,113.05 |

