
TL7726QDG4 | |
|---|---|
DigiKey Part Number | TL7726QDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL7726QDG4 |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726QDG4 Models |
Category | Number of Circuits 6 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Clamping -200/+205V | Supplier Device Package 8-SOIC |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 150 | ¥19.76087 | ¥2,964.13 |

