
TL7726IP | |
|---|---|
DigiKey Part Number | 296-3256-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7726IP |
Description | TVS DEV MIXED -200/+205V 8-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL7726IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥15.39874 | ¥7,699.37 |

