
TL7726CD | |
|---|---|
DigiKey Part Number | 296-3253-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7726CD |
Description | TVS DEV MIXED -200/+205V 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 6 Circuit -200/+205V Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7726CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | -200/+205V | |
Technology | Mixed Technology | |
Number of Circuits | 6 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 75 | ¥19.02427 | ¥1,426.82 |
| 150 | ¥17.35433 | ¥2,603.15 |
| 525 | ¥14.97971 | ¥7,864.35 |
| 1,050 | ¥13.95282 | ¥14,650.46 |
| 2,025 | ¥13.13157 | ¥26,591.43 |
| 5,025 | ¥12.71512 | ¥63,893.48 |

