Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
8-SOIC

TL7705CPSR-B

DigiKey Part Number
296-46893-2-ND - Tape & Reel (TR)
296-46893-1-ND - Cut Tape (CT)
296-46893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7705CPSR-B
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL7705CPSR-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
1µs Maximum Propagation Delay
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.209", 5.30mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SO
Voltage - Threshold
4.55V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.49000¥50.49
10¥38.59600¥385.96
25¥35.62160¥890.54
100¥32.34930¥3,234.93
250¥31.02556¥7,756.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥28.43975¥56,879.50
Manufacturers Standard Package