
TL7660IDR | |
|---|---|
DigiKey Part Number | 296-21859-2-ND - Tape & Reel (TR) 296-21859-1-ND - Cut Tape (CT) 296-21859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660IDR |
Description | IC REG CHARGE PUMP INV 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660IDR Models |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 10kHz |
Part Status Active | Synchronous Rectifier No |
Function Ratiometric | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.55000 | ¥15.55 |
| 10 | ¥11.41300 | ¥114.13 |
| 25 | ¥10.38720 | ¥259.68 |
| 100 | ¥9.25580 | ¥925.58 |
| 250 | ¥8.71656 | ¥2,179.14 |
| 500 | ¥8.39140 | ¥4,195.70 |
| 1,000 | ¥8.37635 | ¥8,376.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.48859 | ¥21,221.48 |
| 5,000 | ¥8.30419 | ¥41,520.95 |
| 7,500 | ¥8.21186 | ¥61,588.95 |

