Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKTTRG3

DigiKey Part Number
296-TL750L05CKTTRG3TR-ND - Tape & Reel (TR)
296-TL750L05CKTTRG3CT-ND - Cut Tape (CT)
296-TL750L05CKTTRG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L05CKTTRG3
Description
IC REG LINEAR 5V 150MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKTTRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.46000¥37.46
10¥28.43200¥284.32
25¥26.16960¥654.24
100¥23.68110¥2,368.11
250¥22.49472¥5,623.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥23.57804¥11,789.02
1,000¥22.94086¥22,940.86
1,500¥22.62193¥33,932.89
2,500¥22.26831¥55,670.78
3,500¥22.06176¥77,216.16
Manufacturers Standard Package