Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580IP

DigiKey Part Number
296-21101-5-ND
Manufacturer
Manufacturer Product Number
TL5580IP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5580IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6mA
Mfr
Current - Output / Channel
50 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
5V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1355CN8#PBFAnalog Devices Inc.137505-LT1355CN8#PBF-ND¥106.02000Similar
In-Stock: 457
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.55000¥14.55
10¥10.70900¥107.09
50¥9.15800¥457.90
100¥8.67740¥867.74
250¥8.16852¥2,042.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,352In Stock
Ships from Rochester Electronics, LLC