Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001IP

DigiKey Part Number
TL5001IP-ND
Manufacturer
Manufacturer Product Number
TL5001IP
Description
IC REG CTRLR BUCK/BST/FLYBK 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5001IP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Buck, Boost, Flyback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.13000¥27.13
10¥20.34400¥203.44
50¥17.63320¥881.66
100¥16.79470¥1,679.47
250¥15.90948¥3,977.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,800In Stock
Ships from Rochester Electronics, LLC