
TL5001CPSR | |
|---|---|
DigiKey Part Number | 296-10206-2-ND - Tape & Reel (TR) 296-10206-1-ND - Cut Tape (CT) 296-10206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001CPSR |
Description | IC REG CTRLR BCK/BOOST/FLYBK 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CPSR Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.64000 | ¥24.64 |
| 10 | ¥18.40100 | ¥184.01 |
| 25 | ¥16.84760 | ¥421.19 |
| 100 | ¥15.13820 | ¥1,513.82 |
| 250 | ¥14.32264 | ¥3,580.66 |
| 500 | ¥13.83108 | ¥6,915.54 |
| 1,000 | ¥13.42634 | ¥13,426.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥12.71194 | ¥25,423.88 |
| 4,000 | ¥12.44583 | ¥49,783.32 |
| 6,000 | ¥12.31252 | ¥73,875.12 |


