Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5001CP

DigiKey Part Number
296-10205-5-ND
Manufacturer
Manufacturer Product Number
TL5001CP
Description
IC REG CTRLR BUCK/BST/FLYBK 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5001CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
20kHz ~ 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-20°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Buck, Boost, Flyback
Package / Case
8-DIP (0.300", 7.62mm)
Number of Outputs
1
Supplier Device Package
8-PDIP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.87000¥27.87
10¥20.94800¥209.48
50¥18.16260¥908.13
100¥17.29920¥1,729.92
250¥16.38684¥4,096.71
500¥15.83672¥7,918.36
1,000¥15.38418¥15,384.18
2,500¥14.90650¥37,266.25
5,000¥14.61859¥73,092.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

32,228In Stock
Ships from Rochester Electronics, LLC