


TL432ACDBZT | |
|---|---|
DigiKey Part Number | 296-TL432ACDBZTTR-ND - Tape & Reel (TR) 296-TL432ACDBZTCT-ND - Cut Tape (CT) 296-TL432ACDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432ACDBZT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ACDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | ¥1.32000 | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3,687 | AS431ANTR-E1DICT-ND | ¥2.81000 | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 492,234 | AS431ANTR-G1DICT-ND | ¥1.08000 | Similar |
| AS431BNTR-G1 | Diodes Incorporated | 18,004 | AS431BNTR-G1DICT-ND | ¥1.08000 | Similar |
| AS431HBNTR-G1 | Diodes Incorporated | 2,962 | 31-AS431HBNTR-G1CT-ND | ¥1.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.03600 | ¥50.36 |
| 25 | ¥4.53520 | ¥113.38 |
| 100 | ¥3.98120 | ¥398.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.60868 | ¥902.17 |
| 500 | ¥3.45372 | ¥1,726.86 |
| 750 | ¥3.37625 | ¥2,532.19 |
| 1,250 | ¥3.29040 | ¥4,113.00 |
| 1,750 | ¥3.24018 | ¥5,670.32 |
| 2,500 | ¥3.19192 | ¥7,979.80 |

