Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CDR

DigiKey Part Number
296-1289-2-ND - Tape & Reel (TR)
296-1289-1-ND - Cut Tape (CT)
296-1289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431CDR
Description
IC VREF SHUNT ADJ 2.2% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±2.2%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-SOIC
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,698
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.29000¥12.90
25¥1.13800¥28.45
100¥0.97340¥97.34
250¥0.89384¥223.46
500¥0.84602¥423.01
1,000¥0.80657¥806.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.82821¥2,070.53
5,000¥0.80108¥4,005.40
7,500¥0.78749¥5,906.18
12,500¥0.77244¥9,655.50
17,500¥0.76365¥13,363.88
25,000¥0.75519¥18,879.75
Manufacturers Standard Package