


TL431BQLPME3 | |
|---|---|
DigiKey Part Number | 296-TL431BQLPME3CT-ND - Cut Tape (CT) 296-TL431BQLPME3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431BQLPME3 |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQLPME3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BQLPM | Texas Instruments | 1,848 | 296-TL431BQLPMCT-ND | ¥5.04000 | MFR Recommended |
| AS431AZTR-E1 | Diodes Incorporated | 31,703 | AS431AZTR-E1DICT-ND | ¥0.99000 | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3,398 | 31-AS431AZTR-G1CT-ND | ¥1.08000 | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1,645 | 31-AS431BZTR-E1CT-ND | ¥0.91000 | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1,851 | 31-AS431BZTR-G1CT-ND | ¥0.99000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40600 | ¥24.06 |
| 25 | ¥2.14040 | ¥53.51 |
| 100 | ¥1.85330 | ¥185.33 |
| 250 | ¥1.71516 | ¥428.79 |
| 500 | ¥1.63196 | ¥815.98 |
| 1,000 | ¥1.56364 | ¥1,563.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.50729 | ¥3,014.58 |

