


TL431BQDBZR | |
|---|---|
DigiKey Part Number | 296-17623-2-ND - Tape & Reel (TR) 296-17623-1-ND - Cut Tape (CT) 296-17623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBZR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.44000 | ¥24.40 |
| 25 | ¥2.17680 | ¥54.42 |
| 100 | ¥1.88390 | ¥188.39 |
| 250 | ¥1.74396 | ¥435.99 |
| 500 | ¥1.65978 | ¥829.89 |
| 1,000 | ¥1.59040 | ¥1,590.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62897 | ¥4,886.91 |
| 6,000 | ¥1.58354 | ¥9,501.24 |
| 9,000 | ¥1.56080 | ¥14,047.20 |
| 15,000 | ¥1.53560 | ¥23,034.00 |
| 21,000 | ¥1.52088 | ¥31,938.48 |
| 30,000 | ¥1.50672 | ¥45,201.60 |









