


TL431BCDBZT | |
|---|---|
DigiKey Part Number | 296-26713-2-ND - Tape & Reel (TR) 296-26713-1-ND - Cut Tape (CT) 296-26713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBZT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.50800 | ¥55.08 |
| 25 | ¥4.96520 | ¥124.13 |
| 100 | ¥4.36740 | ¥436.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.08140 | ¥1,020.35 |
| 500 | ¥3.90890 | ¥1,954.45 |
| 750 | ¥3.82251 | ¥2,866.88 |
| 1,250 | ¥3.72686 | ¥4,658.57 |
| 1,750 | ¥3.67093 | ¥6,424.13 |
| 2,500 | ¥3.61713 | ¥9,042.83 |

