
TL431BCDBVT | |
|---|---|
DigiKey Part Number | 296-TL431BCDBVTTR-ND - Tape & Reel (TR) 296-TL431BCDBVTCT-ND - Cut Tape (CT) 296-TL431BCDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDBVT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59900 | ¥55.99 |
| 25 | ¥5.04480 | ¥126.12 |
| 100 | ¥4.43600 | ¥443.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.14624 | ¥1,036.56 |
| 500 | ¥3.97158 | ¥1,985.79 |
| 750 | ¥3.88403 | ¥2,913.02 |
| 1,250 | ¥3.78706 | ¥4,733.82 |
| 1,750 | ¥3.73038 | ¥6,528.16 |
| 2,500 | ¥3.67588 | ¥9,189.70 |

