
TL431AQDBVT | |
|---|---|
DigiKey Part Number | 296-32352-2-ND - Tape & Reel (TR) 296-32352-1-ND - Cut Tape (CT) 296-32352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AQDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AQDBVT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥5.04500 | ¥50.45 |
| 25 | ¥4.54200 | ¥113.55 |
| 100 | ¥3.98610 | ¥398.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.92460 | ¥981.15 |


