Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACLP

DigiKey Part Number
296-1287-ND
Manufacturer
Manufacturer Product Number
TL431ACLP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Bulk
Current - Cathode
600 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.34000¥7.34
10¥5.25500¥52.55
25¥4.72720¥118.18
100¥4.14520¥414.52
250¥3.86836¥967.09
500¥3.70128¥1,850.64
1,000¥3.56386¥3,563.86
3,000¥3.39411¥10,182.33
5,000¥3.33135¥16,656.75
Manufacturers Standard Package