
TL431ACDBVT | |
|---|---|
DigiKey Part Number | 296-15323-2-ND - Tape & Reel (TR) 296-15323-1-ND - Cut Tape (CT) 296-15323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDBVT |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDBVT Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACL5T | STMicroelectronics | 14,385 | 497-TL431ACL5TCT-ND | ¥2.56000 | Direct |
| TL431AIL5T | STMicroelectronics | 7,134 | 497-11296-1-ND | ¥2.65000 | Upgrade |
| AS431BKTR-G1 | Diodes Incorporated | 0 | AS431BKTR-G1DICT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.16000 | ¥51.60 |
| 25 | ¥4.64440 | ¥116.11 |
| 100 | ¥4.07790 | ¥407.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.69700 | ¥924.25 |
| 500 | ¥3.53922 | ¥1,769.61 |
| 750 | ¥3.46005 | ¥2,595.04 |

