


TL4051CIDBZR | |
|---|---|
DigiKey Part Number | 296-22726-2-ND - Tape & Reel (TR) 296-22726-1-ND - Cut Tape (CT) 296-22726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051CIDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051CIDBZR Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 70 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4051CIM3-ADJ/NOPB | Texas Instruments | 3,809 | LM4051CIM3-ADJ/NOPBCT-ND | ¥17.37000 | Direct |
| LM4041DIM3X-ADJ/NOPB | Texas Instruments | 14,938 | LM4041DIM3X-ADJ/NOPBCT-ND | ¥5.38000 | Similar |
| TS432ILT | STMicroelectronics | 6,203 | 497-8108-1-ND | ¥8.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.91000 | ¥11.91 |
| 10 | ¥8.69200 | ¥86.92 |
| 25 | ¥7.87960 | ¥196.99 |
| 100 | ¥6.98810 | ¥698.81 |
| 250 | ¥6.56240 | ¥1,640.60 |
| 500 | ¥6.30588 | ¥3,152.94 |
| 1,000 | ¥6.22532 | ¥6,225.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.83377 | ¥17,501.31 |
| 6,000 | ¥5.70611 | ¥34,236.66 |
| 9,000 | ¥5.64218 | ¥50,779.62 |

