


TL4051AIDBZT | |
|---|---|
DigiKey Part Number | 296-TL4051AIDBZTTR-ND - Tape & Reel (TR) 296-TL4051AIDBZTCT-ND - Cut Tape (CT) 296-TL4051AIDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4051AIDBZT |
Description | IC VREF SHUNT ADJ 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051AIDBZT Models |
Category | Tolerance ±0.1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 20µVrms |
Part Status Active | Current - Cathode 65 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 10 V | Supplier Device Package SOT-23-3 |
Current - Output 12 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 10 | ¥17.30100 | ¥173.01 |
| 25 | ¥15.82560 | ¥395.64 |
| 100 | ¥14.20290 | ¥1,420.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥13.42980 | ¥3,357.45 |
| 500 | ¥12.96388 | ¥6,481.94 |
| 750 | ¥12.73039 | ¥9,547.79 |
| 1,250 | ¥12.47182 | ¥15,589.77 |
| 1,750 | ¥12.32064 | ¥21,561.12 |
| 2,500 | ¥12.17526 | ¥30,438.15 |

