


TL4050C50IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050C50IDBZTTR-ND - Tape & Reel (TR) 296-TL4050C50IDBZTCT-ND - Cut Tape (CT) 296-TL4050C50IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C50IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C50IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.34600 | ¥103.46 |
| 25 | ¥9.40480 | ¥235.12 |
| 100 | ¥8.36590 | ¥836.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.87040 | ¥1,967.60 |
| 500 | ¥7.57168 | ¥3,785.84 |
| 750 | ¥7.42216 | ¥5,566.62 |
| 1,250 | ¥7.25636 | ¥9,070.45 |
| 1,750 | ¥7.15955 | ¥12,529.21 |
| 2,500 | ¥7.06635 | ¥17,665.88 |

