


TL4050C25IDBZT | |
|---|---|
DigiKey Part Number | 296-TL4050C25IDBZTTR-ND - Tape & Reel (TR) 296-TL4050C25IDBZTCT-ND - Cut Tape (CT) 296-TL4050C25IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C25IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25IDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CEM3-2.5/NOPB | Texas Instruments | 509 | LM4040CEM3-2.5/NOPBCT-ND | ¥9.40000 | Upgrade |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 33,958 | LM4040AIM3-2.5/NOPBCT-ND | ¥21.13000 | Similar |
| LM4040DEM3X-2.5/NOPB | Texas Instruments | 3,962 | 296-LM4040DEM3X-2.5/NOPBCT-ND | ¥6.95000 | Similar |
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2,208 | LM4040EEM3-2.5/NOPBCT-ND | ¥7.11000 | Similar |
| LM4040EIM3-2.5/NOPB | Texas Instruments | 44,818 | LM4040EIM3-2.5/NOPBCT-ND | ¥3.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥7.93920 | ¥198.48 |
| 100 | ¥7.04190 | ¥704.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.42084 | ¥1,605.21 |
| 500 | ¥6.17008 | ¥3,085.04 |

