Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474IPWR

DigiKey Part Number
296-15119-2-ND - Tape & Reel (TR)
296-15119-1-ND - Cut Tape (CT)
296-15119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3474IPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3474IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA (x4 Channels)
Mfr
Current - Output / Channel
34 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.68000¥8.68
10¥6.28500¥62.85
25¥5.67000¥141.75
100¥4.99760¥499.76
250¥4.67716¥1,169.29
500¥4.48400¥2,242.00
1,000¥4.36532¥4,365.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.19388¥8,387.76
4,000¥4.08610¥16,344.40
6,000¥4.03213¥24,192.78
10,000¥3.97233¥39,723.30
14,000¥3.93738¥55,123.32
20,000¥3.90377¥78,075.40
Manufacturers Standard Package