
TL3474IPWR | |
|---|---|
DigiKey Part Number | 296-15119-2-ND - Tape & Reel (TR) 296-15119-1-ND - Cut Tape (CT) 296-15119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3474IPWR Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.19388 | ¥8,387.76 |
| 4,000 | ¥4.08610 | ¥16,344.40 |
| 6,000 | ¥4.03213 | ¥24,192.78 |
| 10,000 | ¥3.97233 | ¥39,723.30 |
| 14,000 | ¥3.93738 | ¥55,123.32 |
| 20,000 | ¥3.90377 | ¥78,075.40 |

