
TL3474IDR | |
|---|---|
DigiKey Part Number | 296-38268-2-ND - Tape & Reel (TR) 296-38268-1-ND - Cut Tape (CT) 296-38268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3474IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474IDR Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥5.89700 | ¥58.97 |
| 25 | ¥5.31920 | ¥132.98 |
| 100 | ¥4.68330 | ¥468.33 |
| 250 | ¥4.37980 | ¥1,094.95 |
| 500 | ¥4.19670 | ¥2,098.35 |
| 1,000 | ¥4.07430 | ¥4,074.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.88723 | ¥9,718.08 |
| 5,000 | ¥3.79141 | ¥18,957.05 |
| 7,500 | ¥3.74345 | ¥28,075.88 |
| 12,500 | ¥3.69030 | ¥46,128.75 |
| 17,500 | ¥3.65922 | ¥64,036.35 |

