TL3474IDR | ||
---|---|---|
DigiKey Part Number | 296-38268-2-ND - Tape & Reel (TR) 296-38268-1-ND - Cut Tape (CT) 296-38268-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3474IDR | |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3474IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA (x4 Channels) | |
Current - Output / Channel | 34 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.78000 | ¥67.80 |
25 | ¥6.43880 | ¥160.97 |
100 | ¥5.28760 | ¥528.76 |
250 | ¥4.94296 | ¥1,235.74 |
500 | ¥4.36832 | ¥2,184.16 |
1,000 | ¥3.44868 | ¥3,448.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.21877 | ¥8,046.93 |
5,000 | ¥3.05783 | ¥15,289.15 |
12,500 | ¥2.94287 | ¥36,785.88 |
25,000 | ¥2.85091 | ¥71,272.75 |