
TL3474ACDR | |
|---|---|
DigiKey Part Number | 296-15623-2-ND - Tape & Reel (TR) 296-15623-1-ND - Cut Tape (CT) 296-15623-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TL3474ACDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3474ACDR Models |
Category | Current - Supply 3.5mA (x4 Channels) |
Mfr | Current - Output / Channel 34 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.33600 | ¥83.36 |
| 25 | ¥7.55200 | ¥188.80 |
| 100 | ¥6.69210 | ¥669.21 |
| 250 | ¥6.28188 | ¥1,570.47 |
| 500 | ¥6.03446 | ¥3,017.23 |
| 1,000 | ¥5.94695 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.61586 | ¥14,039.65 |
| 5,000 | ¥5.48628 | ¥27,431.40 |
| 7,500 | ¥5.42140 | ¥40,660.50 |
| 12,500 | ¥5.34954 | ¥66,869.25 |

