
TL2575HV-05QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-TL2575HV-05QKTTRQ1TR-ND - Tape & Reel (TR) 296-TL2575HV-05QKTTRQ1CT-ND - Cut Tape (CT) 296-TL2575HV-05QKTTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-05QKTTRQ1 |
Description | IC REG BUCK 5V 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-05QKTTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 52kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.75V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Max) 60V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.39000 | ¥47.39 |
| 10 | ¥36.26400 | ¥362.64 |
| 25 | ¥33.47680 | ¥836.92 |
| 100 | ¥30.41210 | ¥3,041.21 |
| 250 | ¥29.19076 | ¥7,297.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.06936 | ¥14,034.68 |
| 1,000 | ¥27.34425 | ¥27,344.25 |
| 1,500 | ¥26.98114 | ¥40,471.71 |
| 2,500 | ¥26.57878 | ¥66,446.95 |

