Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_straightlead

TL1431CLPR

DigiKey Part Number
296-TL1431CLPRTR-ND - Tape & Reel (TR)
296-TL1431CLPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1431CLPR
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431CLPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.4%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,788
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.87000¥28.70
25¥2.56680¥64.17
100¥2.22790¥222.79
250¥2.06676¥516.69
500¥1.96952¥984.76
1,000¥1.88947¥1,889.47
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.97270¥3,945.40
4,000¥1.91399¥7,655.96
6,000¥1.88460¥11,307.60
10,000¥1.85204¥18,520.40
14,000¥1.83300¥25,662.00
20,000¥1.81469¥36,293.80
Manufacturers Standard Package

Other Suppliers on DigiKey

14,653In Stock
Ships from Rochester Electronics, LLC