Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431CLP

DigiKey Part Number
296-10130-5-ND
Manufacturer
Manufacturer Product Number
TL1431CLP
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431CLP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.4%
Packaging
Bulk
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 648
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.88100¥68.81
25¥6.21560¥155.39
100¥5.48880¥548.88
250¥5.14128¥1,285.32
500¥4.93222¥2,466.11
1,000¥4.75996¥4,759.96
3,000¥4.54717¥13,641.51
5,000¥4.46853¥22,342.65
Manufacturers Standard Package

Other Suppliers on DigiKey

327,271In Stock
Ships from Rochester Electronics, LLC