
TL084IN | |
|---|---|
DigiKey Part Number | 296-7213-5-ND |
Manufacturer | |
Manufacturer Product Number | TL084IN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL084IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.33000 | ¥8.33 |
| 10 | ¥5.95800 | ¥59.58 |
| 25 | ¥5.36840 | ¥134.21 |
| 100 | ¥4.72340 | ¥472.34 |
| 250 | ¥4.41552 | ¥1,103.88 |
| 500 | ¥4.22988 | ¥2,114.94 |
| 1,000 | ¥4.07712 | ¥4,077.12 |
| 2,500 | ¥3.91573 | ¥9,789.33 |
| 5,000 | ¥3.81849 | ¥19,092.45 |






