J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ACDR

DigiKey Part Number
296-15003-2-ND - Tape & Reel (TR)
296-15003-1-ND - Cut Tape (CT)
296-15003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082ACDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x2 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,618
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.28000¥7.28
10¥5.21000¥52.10
25¥4.69080¥117.27
100¥4.11930¥411.93
250¥3.84720¥961.80
500¥3.68312¥1,841.56
1,000¥3.55552¥3,555.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.40542¥8,513.55
5,000¥3.31951¥16,597.55
7,500¥3.27647¥24,573.53
12,500¥3.22879¥40,359.88
17,500¥3.20092¥56,016.10
25,000¥3.17413¥79,353.25
Manufacturers Standard Package