
TL074QDREP | |
|---|---|
DigiKey Part Number | 296-29805-2-ND - Tape & Reel (TR) 296-29805-1-ND - Cut Tape (CT) 296-29805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074QDREP |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074QDREP Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 65 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064ACD | Texas Instruments | 1,711 | 296-7180-5-ND | ¥7.19000 | Similar |
| TL064CD | Texas Instruments | 993 | 296-1772-5-ND | ¥8.68000 | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3,989 | 31-AS324AMTR-G1CT-ND | ¥2.65000 | Similar |
| LM324DR2G | onsemi | 11,820 | LM324DR2GOSCT-ND | ¥2.40000 | Similar |
| LM324EDR2G | onsemi | 12,785 | LM324EDR2GOSCT-ND | ¥2.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.05500 | ¥200.55 |
| 25 | ¥18.37920 | ¥459.48 |
| 100 | ¥16.53670 | ¥1,653.67 |
| 250 | ¥15.65840 | ¥3,914.60 |
| 500 | ¥15.42420 | ¥7,712.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.23323 | ¥35,583.08 |
| 5,000 | ¥13.95602 | ¥69,780.10 |


