
TL062ACD | |
|---|---|
DigiKey Part Number | 296-7175-5-ND |
Manufacturer | |
Manufacturer Product Number | TL062ACD |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL062ACD Models |
Category | Current - Supply 200µA (x2 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062ACDR | Texas Instruments | 4,992 | 296-14987-1-ND | ¥6.29000 | MFR Recommended |
| TL062ACDT | STMicroelectronics | 330,357 | 497-2193-1-ND | ¥7.61000 | Direct |
| TL062ID | STMicroelectronics | 1,629 | 497-3029-5-ND | ¥22.00000 | Upgrade |
| TL062IDT | STMicroelectronics | 7,157 | 497-6763-1-ND | ¥3.31000 | Upgrade |
| ADA4062-2ARZ | Analog Devices Inc. | 1,577 | 505-ADA4062-2ARZ-ND | ¥25.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.81400 | ¥58.14 |
| 75 | ¥4.72600 | ¥354.45 |
| 150 | ¥4.47240 | ¥670.86 |
| 300 | ¥4.26400 | ¥1,279.20 |
| 525 | ¥4.12288 | ¥2,164.51 |
| 1,050 | ¥3.97613 | ¥4,174.94 |

