
TL052CDR | |
|---|---|
DigiKey Part Number | 296-24365-2-ND - Tape & Reel (TR) 296-24365-1-ND - Cut Tape (CT) 296-24365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL052CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052CDR Models |
Category | Voltage - Input Offset 650 µV |
Mfr | Current - Supply 4.8mA (x2 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.23400 | ¥42.34 |
| 25 | ¥3.80400 | ¥95.10 |
| 100 | ¥3.32860 | ¥332.86 |
| 250 | ¥3.10116 | ¥775.29 |
| 500 | ¥2.96438 | ¥1,482.19 |
| 1,000 | ¥2.85166 | ¥2,851.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.95611 | ¥7,390.27 |
| 5,000 | ¥2.87853 | ¥14,392.65 |
| 7,500 | ¥2.83970 | ¥21,297.75 |
| 12,500 | ¥2.79665 | ¥34,958.12 |
| 17,500 | ¥2.77150 | ¥48,501.25 |
| 25,000 | ¥2.74731 | ¥68,682.75 |



