
TL034CPWR | |
|---|---|
DigiKey Part Number | 296-11815-2-ND - Tape & Reel (TR) 296-11815-1-ND - Cut Tape (CT) 296-11815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL034CPWR |
Description | IC OPAMP JFET 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL034CPWR Models |
Category | Current - Supply 870µA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 5.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 790 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-4ARUZ | Analog Devices Inc. | 127 | 505-ADA4062-4ARUZ-ND | ¥34.73000 | Similar |
| ADA4062-4ARUZ-RL | Analog Devices Inc. | 7,273 | ADA4062-4ARUZ-RLCT-ND | ¥34.73000 | Similar |
| ADA4077-4ARUZ | Analog Devices Inc. | 18 | 505-ADA4077-4ARUZ-ND | ¥94.28000 | Similar |
| ADA4077-4ARUZ-RL | Analog Devices Inc. | 789 | ADA4077-4ARUZ-RLCT-ND | ¥94.28000 | Similar |
| LM224APT | STMicroelectronics | 49,392 | 497-4043-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 25 | ¥11.34960 | ¥283.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥8.41745 | ¥16,834.90 |
| 4,000 | ¥8.22751 | ¥32,910.04 |
| 6,000 | ¥8.13238 | ¥48,794.28 |
| 10,000 | ¥8.02703 | ¥80,270.30 |

