
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL032CDR | |
---|---|
DigiKey Part Number | 296-7148-2-ND - Tape & Reel (TR) 296-7148-1-ND - Cut Tape (CT) 296-7148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032CDR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 422µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 1,668
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.29000 | ¥5.29 |
10 | ¥3.73000 | ¥37.30 |
25 | ¥3.34440 | ¥83.61 |
100 | ¥2.91920 | ¥291.92 |
250 | ¥2.71680 | ¥679.20 |
500 | ¥2.59472 | ¥1,297.36 |
1,000 | ¥2.49442 | ¥2,494.42 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.38848 | ¥5,971.20 |
5,000 | ¥2.32464 | ¥11,623.20 |
7,500 | ¥2.29266 | ¥17,194.95 |
12,500 | ¥2.25724 | ¥28,215.50 |
17,500 | ¥2.23653 | ¥39,139.28 |
25,000 | ¥2.21662 | ¥55,415.50 |
You May Also Be Interested InSee All
15 Items