
TL022CDR | |
|---|---|
DigiKey Part Number | 296-TL022CDRTR-ND - Tape & Reel (TR) 296-TL022CDRCT-ND - Cut Tape (CT) 296-TL022CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL022CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL022CDR Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | ¥78.15000 | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4,580 | ADA4004-2ARZ-RLCT-ND | ¥78.15000 | Similar |
| LM2904YDT | STMicroelectronics | 6,065 | 497-10217-1-ND | ¥3.39000 | Similar |
| MC1458IDT | STMicroelectronics | 2,114 | 497-17037-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.80457 | ¥7,011.43 |
| 5,000 | ¥2.73028 | ¥13,651.40 |
| 7,500 | ¥2.69306 | ¥20,197.95 |
| 12,500 | ¥2.65185 | ¥33,148.12 |
| 17,500 | ¥2.62775 | ¥45,985.62 |
| 25,000 | ¥2.60459 | ¥65,114.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.18000 | ¥6.18 |
| 10 | ¥4.36000 | ¥43.60 |
| 25 | ¥3.91400 | ¥97.85 |
| 100 | ¥3.42180 | ¥342.18 |
| 250 | ¥3.18648 | ¥796.62 |
| 500 | ¥3.04450 | ¥1,522.25 |
| 1,000 | ¥2.92785 | ¥2,927.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.28000 | ¥5.28 |
| 10 | ¥3.72400 | ¥37.24 |
| 25 | ¥3.33760 | ¥83.44 |
| 100 | ¥2.90880 | ¥290.88 |
| 250 | ¥2.70448 | ¥676.12 |
| 500 | ¥2.58164 | ¥1,290.82 |

