
TIR1000PSR | |
|---|---|
DigiKey Part Number | 296-6572-2-ND - Tape & Reel (TR) 296-6572-1-ND - Cut Tape (CT) 296-6572-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TIR1000PSR |
Description | IC IRDA ENCODER/DECODER 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TIR1000PSR Models |
Category | Voltage - Supply, Digital 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 8-SO |
Type Infrared Encoder/Decoder | Base Product Number |
Voltage - Supply, Analog 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.61000 | ¥18.61 |
| 10 | ¥13.79400 | ¥137.94 |
| 25 | ¥12.58040 | ¥314.51 |
| 100 | ¥11.24880 | ¥1,124.88 |
| 250 | ¥10.61304 | ¥2,653.26 |
| 500 | ¥10.28688 | ¥5,143.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.65502 | ¥19,310.04 |
| 4,000 | ¥9.44142 | ¥37,765.68 |
| 6,000 | ¥9.33444 | ¥56,006.64 |

