
THS4536RUNR | |
|---|---|
DigiKey Part Number | 296-THS4536RUNRTR-ND - Tape & Reel (TR) 296-THS4536RUNRCT-ND - Cut Tape (CT) 296-THS4536RUNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4536RUNR |
Description | 80MHZ GBW HIGH PRECISION NRI/RRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 10-WQFN (2x2) |
Datasheet | Datasheet |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 3 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 4.7mA |
Part Status Active | Current - Output / Channel 90 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Differential, Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 57V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 80 MHz | Package / Case 10-WFQFN |
-3db Bandwidth 9 MHz | Supplier Device Package 10-WQFN (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.81000 | ¥29.81 |
| 10 | ¥22.37300 | ¥223.73 |
| 25 | ¥20.50920 | ¥512.73 |
| 100 | ¥18.46170 | ¥1,846.17 |
| 250 | ¥17.48600 | ¥4,371.50 |
| 500 | ¥17.24568 | ¥8,622.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.81580 | ¥47,447.40 |



