
THS4281D | |
|---|---|
DigiKey Part Number | 296-16999-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4281D |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4281D Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 800µA |
Packaging Tube | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 35V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 95 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 10 | ¥40.61400 | ¥406.14 |
| 75 | ¥34.76267 | ¥2,607.20 |
| 150 | ¥33.40033 | ¥5,010.05 |
| 300 | ¥32.28000 | ¥9,684.00 |
| 525 | ¥31.52175 | ¥16,548.92 |
| 1,050 | ¥30.73351 | ¥32,270.19 |
| 2,550 | ¥29.92477 | ¥76,308.16 |


