Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4221DBVT

DigiKey Part Number
296-32340-2-ND - Tape & Reel (TR)
296-32340-1-ND - Cut Tape (CT)
296-32340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS4221DBVT
Description
IC OPAMP VFB 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
THS4221DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
900 nA
Mfr
Voltage - Input Offset
3 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
14mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
15 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
990V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
120 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
230 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.30000¥39.30
10¥29.75000¥297.50
25¥27.36720¥684.18
100¥24.75280¥2,475.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥23.50588¥5,876.47
500¥22.75402¥11,377.01
750¥22.37769¥16,783.27
1,250¥21.96062¥27,450.77
1,750¥21.71674¥38,004.30
2,500¥21.48225¥53,705.62
Manufacturers Standard Package

Other Suppliers on DigiKey

4,750In Stock
Ships from Rochester Electronics, LLC