
THS4221DBVT | |
|---|---|
DigiKey Part Number | 296-32340-2-ND - Tape & Reel (TR) 296-32340-1-ND - Cut Tape (CT) 296-32340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4221DBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4221DBVT Models |
Category | Current - Input Bias 900 nA |
Mfr | Voltage - Input Offset 3 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 14mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 15 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 990V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 120 MHz | Supplier Device Package SOT-23-5 |
-3db Bandwidth 230 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.30000 | ¥39.30 |
| 10 | ¥29.75000 | ¥297.50 |
| 25 | ¥27.36720 | ¥684.18 |
| 100 | ¥24.75280 | ¥2,475.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥23.50588 | ¥5,876.47 |
| 500 | ¥22.75402 | ¥11,377.01 |
| 750 | ¥22.37769 | ¥16,783.27 |
| 1,250 | ¥21.96062 | ¥27,450.77 |
| 1,750 | ¥21.71674 | ¥38,004.30 |
| 2,500 | ¥21.48225 | ¥53,705.62 |

