
THS4141IDGNR | |
|---|---|
DigiKey Part Number | 296-12302-2-ND - Tape & Reel (TR) 296-12302-1-ND - Cut Tape (CT) 296-12302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4141IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4141IDGNR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 13.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 450V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 205 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 160 MHz | Base Product Number |
Current - Input Bias 5.1 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.33000 | ¥109.33 |
| 10 | ¥86.00800 | ¥860.08 |
| 25 | ¥80.17920 | ¥2,004.48 |
| 100 | ¥73.77250 | ¥7,377.25 |
| 250 | ¥70.71872 | ¥17,679.68 |
| 500 | ¥68.87848 | ¥34,439.24 |
| 1,000 | ¥67.36392 | ¥67,363.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥73.93129 | ¥184,828.23 |


