
THS4131CDR | |
|---|---|
DigiKey Part Number | 296-46339-2-ND - Tape & Reel (TR) 296-46339-1-ND - Cut Tape (CT) 296-46339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4131CDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4131CDR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 12.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 52V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 225 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4131IDR | Texas Instruments | 5,425 | 296-THS4131IDRCT-ND | ¥84.76000 | MFR Recommended |
| THS4131CDR | Texas Instruments | 1,443 | 296-46339-1-ND | ¥73.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.75000 | ¥75.75 |
| 10 | ¥58.83900 | ¥588.39 |
| 25 | ¥54.62000 | ¥1,365.50 |
| 100 | ¥49.98150 | ¥4,998.15 |
| 250 | ¥47.77100 | ¥11,942.75 |
| 500 | ¥46.43876 | ¥23,219.38 |
| 1,000 | ¥45.34244 | ¥45,342.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.52000 | ¥73.52 |
| 10 | ¥57.11900 | ¥571.19 |
| 25 | ¥53.02880 | ¥1,325.72 |
| 100 | ¥48.52600 | ¥4,852.60 |
| 250 | ¥46.37972 | ¥11,594.93 |
| 500 | ¥45.08616 | ¥22,543.08 |
| 1,000 | ¥44.02184 | ¥44,021.84 |



